
EW3P0000559-ST | |
|---|---|
DigiKey Part Number | 5214-EW3P0000559-ST-ND |
Manufacturer | |
Manufacturer Product Number | EW3P0000559-ST |
Description | EW3P0000559 COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 1310nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.125.91000 | kr.125.91 |
| 10 | kr.99.60100 | kr.996.01 |
| 100 | kr.84.34170 | kr.8,434.17 |
| 500 | kr.77.72294 | kr.38,861.47 |
| Unit Price without VAT: | kr.125.91000 |
|---|---|
| Unit Price with VAT: | kr.157.38750 |



