DVIDDMM20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: kr.252.40000
Datasheet
Cable Assembly 20.0' (6.10m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVIDDMM20

DigiKey Part Number
5214-DVIDDMM20-ND
Manufacturer
Manufacturer Product Number
DVIDDMM20
Description
20FT DVI-D DUAL LINK CABLE M/M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 20.0' (6.10m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Manufacturer
StarTech.com
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DVI-D Dual Link, Male
Shielding
Shielded
2nd Connector Type
DVI-D Dual Link, Male
Usage
Digital Visual Interface
Length
20.0' (6.10m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P560-020Eaton Tripp Lite0TL680-NDkr.252.40000Parametric Equivalent
Available To Order
Factory Stock: 63
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.275.92000kr.275.92
Manufacturers Standard Package
Unit Price without VAT:kr.275.92000
Unit Price with VAT:kr.344.90000