New Product
DSATPMOLP4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSATPMOLP4

DigiKey Part Number
5214-DSATPMOLP4-ND
Manufacturer
Manufacturer Product Number
DSATPMOLP4
Description
DUAL SATA TO LP4 POWER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Rectangular 04 pos Plug to SATA 15 pos Female (2) 0.49' (150.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Rectangular 04 pos Plug to SATA 15 pos Female (2)
Length
0.49' (150.0mm)
Cable Type
Individual
Color
Multiple
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.648
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.22.14000kr.22.14
Manufacturers Standard Package
Unit Price without VAT:kr.22.14000
Unit Price with VAT:kr.27.67500