
C6PATCH8BL | |
|---|---|
DigiKey Part Number | 5214-C6PATCH8BL-ND |
Manufacturer | |
Manufacturer Product Number | C6PATCH8BL |
Description | BLUE MOLDED CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 8.00' (2.44m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.91000 | kr.50.91 |
| 10 | kr.43.24500 | kr.432.45 |
| 25 | kr.40.53560 | kr.1,013.39 |
| 50 | kr.38.59920 | kr.1,929.96 |
| 100 | kr.36.75680 | kr.3,675.68 |
| 250 | kr.34.45636 | kr.8,614.09 |
| 500 | kr.32.81280 | kr.16,406.40 |
| 1.000 | kr.31.24815 | kr.31,248.15 |
| Unit Price without VAT: | kr.50.91000 |
|---|---|
| Unit Price with VAT: | kr.63.63750 |

