
C6PATCH50YL | |
|---|---|
DigiKey Part Number | 5214-C6PATCH50YL-ND |
Manufacturer | |
Manufacturer Product Number | C6PATCH50YL |
Description | 50 FT YELLOW CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.208.40000 | kr.208.40 |
| 10 | kr.177.10800 | kr.1,771.08 |
| 25 | kr.166.02000 | kr.4,150.50 |
| 50 | kr.158.09960 | kr.7,904.98 |
| 100 | kr.150.56040 | kr.15,056.04 |
| 250 | kr.141.14416 | kr.35,286.04 |
| Unit Price without VAT: | kr.208.40000 |
|---|---|
| Unit Price with VAT: | kr.260.50000 |

