
C6ASPAT25GR | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT25GR-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT25GR |
Description | 25FT GRAY CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.317.00000 | kr.317.00 |
| 10 | kr.269.43100 | kr.2,694.31 |
| 25 | kr.252.56800 | kr.6,314.20 |
| 50 | kr.240.52180 | kr.12,026.09 |
| 100 | kr.229.05340 | kr.22,905.34 |
| 250 | kr.214.73428 | kr.53,683.57 |
| Unit Price without VAT: | kr.317.00000 |
|---|---|
| Unit Price with VAT: | kr.396.25000 |

