
C6ASPAT25AQ | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT25AQ-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT25AQ |
Description | 25FT AQUA CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Aqua | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.315.20000 | kr.315.20 |
| 10 | kr.267.90000 | kr.2,679.00 |
| 25 | kr.251.13280 | kr.6,278.32 |
| 50 | kr.239.15360 | kr.11,957.68 |
| 100 | kr.227.75060 | kr.22,775.06 |
| 250 | kr.214.60124 | kr.53,650.31 |
| Unit Price without VAT: | kr.315.20000 |
|---|---|
| Unit Price with VAT: | kr.394.00000 |

