
45PATCH50BK | |
|---|---|
DigiKey Part Number | 5214-45PATCH50BK-ND |
Manufacturer | |
Manufacturer Product Number | 45PATCH50BK |
Description | CAT5E SNAGLESS PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.150.51000 | kr.150.51 |
| 10 | kr.127.90300 | kr.1,279.03 |
| 25 | kr.119.89440 | kr.2,997.36 |
| 50 | kr.114.17200 | kr.5,708.60 |
| 100 | kr.108.72590 | kr.10,872.59 |
| 250 | kr.101.92564 | kr.25,481.41 |
| 500 | kr.97.06742 | kr.48,533.71 |
| Unit Price without VAT: | kr.150.51000 |
|---|---|
| Unit Price with VAT: | kr.188.13750 |

