
1100LN-USB-C-CHARGER | |
|---|---|
DigiKey Part Number | 5214-1100LN-USB-C-CHARGER-ND |
Manufacturer | |
Manufacturer Product Number | 1100LN-USB-C-CHARGER |
Description | 100W LAPTOP CHARGER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 10V, 12V, 15V, 20V 100 W AC/DC External Adapter Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V, 9V, 10V, 12V, 15V, 20V | |
Current - Output (Max) | 5A | |
Power (Watts) | 100 W | |
Operating Temperature | 0°C ~ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.491.03000 | kr.491.03 |
| 5 | kr.451.53400 | kr.2,257.67 |
| 10 | kr.435.51400 | kr.4,355.14 |
| 25 | kr.415.21440 | kr.10,380.36 |
| 50 | kr.400.48520 | kr.20,024.26 |
| 100 | kr.386.28160 | kr.38,628.16 |
| Unit Price without VAT: | kr.491.03000 |
|---|---|
| Unit Price with VAT: | kr.613.78750 |



