
VFJY1104LS-TR | |
---|---|
DigiKey Part Number | 404-1320-2-ND - Tape & Reel (TR) 404-1320-1-ND - Cut Tape (CT) 404-1320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFJY1104LS-TR |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | VFJY1104LS-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 594nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.16000 | kr.4.16 |
10 | kr.2.88000 | kr.28.80 |
100 | kr.2.08770 | kr.208.77 |
500 | kr.1.73300 | kr.866.50 |
1.000 | kr.1.61645 | kr.1,616.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.39424 | kr.2,788.48 |
4.000 | kr.1.31559 | kr.5,262.36 |
6.000 | kr.1.27524 | kr.7,651.44 |
10.000 | kr.1.22968 | kr.12,296.80 |
14.000 | kr.1.20257 | kr.16,835.98 |
20.000 | kr.1.17614 | kr.23,522.80 |
50.000 | kr.1.11778 | kr.55,889.00 |
Unit Price without VAT: | kr.4.16000 |
---|---|
Unit Price with VAT: | kr.5.20000 |