
VFHV1111C-3BY2B-TR | |
|---|---|
DigiKey Part Number | 404-1313-2-ND - Tape & Reel (TR) 404-1313-1-ND - Cut Tape (CT) 404-1313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFHV1111C-3BY2B-TR |
Description | LED RED DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 615nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 624nm |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.10mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.23000 | kr.12.30 |
| 100 | kr.0.86540 | kr.86.54 |
| 500 | kr.0.69790 | kr.348.95 |
| 1.000 | kr.0.64256 | kr.642.56 |
| 2.000 | kr.0.59539 | kr.1,190.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55524 | kr.2,220.96 |
| 8.000 | kr.0.52112 | kr.4,168.96 |
| 12.000 | kr.0.50360 | kr.6,043.20 |
| 20.000 | kr.0.48381 | kr.9,676.20 |
| 28.000 | kr.0.47203 | kr.13,216.84 |
| 40.000 | kr.0.46054 | kr.18,421.60 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |


