
VFHR1112H-3BY2A-TR | |
|---|---|
DigiKey Part Number | 404-1311-2-ND - Tape & Reel (TR) 404-1311-1-ND - Cut Tape (CT) 404-1311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFHR1112H-3BY2A-TR |
Description | LED RED DIFFUSED 2125 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color White | Package / Case 0805 (2012 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.90mm |
Lens Size 1.20mm x 1.25mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.35700 | kr.13.57 |
| 100 | kr.0.95730 | kr.95.73 |
| 500 | kr.0.77462 | kr.387.31 |
| 1.000 | kr.0.71420 | kr.714.20 |
| 2.000 | kr.0.66279 | kr.1,325.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61899 | kr.2,475.96 |
| 8.000 | kr.0.58179 | kr.4,654.32 |
| 12.000 | kr.0.56270 | kr.6,752.40 |
| 20.000 | kr.0.54113 | kr.10,822.60 |
| 28.000 | kr.0.52829 | kr.14,792.12 |
| 40.000 | kr.0.51577 | kr.20,630.80 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |











