VFHR1111C-3BY2A-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFHR1111C-3BY2A-TR

DigiKey Part Number
404-1310-2-ND - Tape & Reel (TR)
404-1310-1-ND - Cut Tape (CT)
404-1310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VFHR1111C-3BY2A-TR
Description
LED RED DIFFUSED 1608 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.986
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.19700kr.11.97
100kr.0.83970kr.83.97
500kr.0.67738kr.338.69
1.000kr.0.62368kr.623.68
2.000kr.0.57792kr.1,155.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.53893kr.2,155.72
8.000kr.0.50582kr.4,046.56
12.000kr.0.48882kr.5,865.84
20.000kr.0.46960kr.9,392.00
28.000kr.0.45817kr.12,828.76
40.000kr.0.44702kr.17,880.80
100.000kr.0.42238kr.42,238.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250