
VFHD1116P-4C32B-TR | |
|---|---|
DigiKey Part Number | 404-1221-2-ND - Tape & Reel (TR) 404-1221-1-ND - Cut Tape (CT) 404-1221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFHD1116P-4C32B-TR |
Description | LED YLW-GRN DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.64mm L x 0.84mm W | |
Height (Max) | 2.26mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.77000 | kr.1.77 |
| 10 | kr.1.22600 | kr.12.26 |
| 100 | kr.0.86270 | kr.86.27 |
| 500 | kr.0.69646 | kr.348.23 |
| 1.000 | kr.0.64161 | kr.641.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.57080 | kr.1,712.40 |
| Unit Price without VAT: | kr.1.77000 |
|---|---|
| Unit Price with VAT: | kr.2.21250 |



