
VFHA1112H-3BZ2C-TR | |
|---|---|
DigiKey Part Number | 404-1205-2-ND - Tape & Reel (TR) 404-1205-1-ND - Cut Tape (CT) 404-1205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFHA1112H-3BZ2C-TR |
Description | LED ORANGE DIFFUSED 2125 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 609nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.47200 | kr.14.72 |
| 100 | kr.1.04060 | kr.104.06 |
| 500 | kr.0.84492 | kr.422.46 |
| 1.000 | kr.0.78035 | kr.780.35 |
| 2.000 | kr.0.72528 | kr.1,450.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.67848 | kr.2,713.92 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

