Infrared (IR) Emitter 940nm 1.22V 50mA 2.4mW/sr @ 20mA 30° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAN1105W-TR

DigiKey Part Number
404-1284-2-ND - Tape & Reel (TR)
404-1284-1-ND - Cut Tape (CT)
404-1284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAN1105W-TR
Description
EMITTER IR 940NM 50MA SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.22V 50mA 2.4mW/sr @ 20mA 30° 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stanley Electric Co
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
2.4mW/sr @ 20mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.22V
Viewing Angle
30°
Orientation
Top View
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.40000kr.2.40
10kr.1.65600kr.16.56
100kr.1.17800kr.117.80
500kr.0.96064kr.480.32
1.000kr.0.88884kr.888.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.82780kr.1,655.60
4.000kr.0.77589kr.3,103.56
6.000kr.0.74924kr.4,495.44
10.000kr.0.71911kr.7,191.10
14.000kr.0.70118kr.9,816.52
20.000kr.0.68369kr.13,673.80
50.000kr.0.64504kr.32,252.00
100.000kr.0.62098kr.62,098.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.40000
Unit Price with VAT:kr.3.00000