Image for NKR141SB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKR141SB

DigiKey Part Number
NKR141SB-ND
Manufacturer
Manufacturer Product Number
NKR141SB
Description
DISPLAY 7-SEG 0.4" SGL RED 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.7V 10mA 0.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm) 10-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Common Pin
Common Cathode
Manufacturer
Stanley Electric Co
Color
Red
Series
Voltage - Forward (Vf) (Typ)
1.7V
Packaging
Tray
Current - Test
10mA
Part Status
Obsolete
Millicandela Rating
3.2mcd
Number of Characters
1
Wavelength - Peak
660nm
Size / Dimension
0.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm)
Power Dissipation (Max)
40mW
Digit/Alpha Size
0.40" (10.16mm)
Package / Case
10-DIP (0.300", 7.62mm)
Display Type
7-Segment
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.