Infrared (IR) Emitter 855nm 1.8V 1.5A 190mW/sr @ 1A 120° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGN1108MS-TR

DigiKey Part Number
404-MGN1108MS-TR-ND - Tape & Reel (TR)
404-MGN1108MS-TRCT-ND - Cut Tape (CT)
404-MGN1108MS-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGN1108MS-TR
Description
INFRARED (IR) EMITTER 855NM 1.8V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 855nm 1.8V 1.5A 190mW/sr @ 1A 120° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
855nm
Manufacturer
Stanley Electric Co
Voltage - Forward (Vf) (Typ)
1.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Orientation
Top View
Type
Infrared (IR)
Operating Temperature
-40°C ~ 125°C
Current - DC Forward (If) (Max)
1.5A
Mounting Type
Surface Mount
Radiant Intensity (Ie) Min @ If
190mW/sr @ 1A
Package / Case
3-SMD, No Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 597
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.78000kr.19.78
10kr.14.37900kr.143.79
100kr.11.18570kr.1,118.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.9.46316kr.7,570.53
1.600kr.9.05459kr.14,487.34
2.400kr.8.84546kr.21,229.10
4.000kr.8.60944kr.34,437.76
5.600kr.8.46926kr.47,427.86
Manufacturers Standard Package
Unit Price without VAT:kr.19.78000
Unit Price with VAT:kr.24.72500