
MFN1108MS-TR | |
|---|---|
DigiKey Part Number | 404-MFN1108MS-TR-ND - Tape & Reel (TR) 404-MFN1108MS-TRCT-ND - Cut Tape (CT) 404-MFN1108MS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFN1108MS-TR |
Description | INFRARED (IR) EMITTER 945NM 1.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 945nm 1.5V 1.5A 130mW/sr @ 1A 120° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stanley Electric Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 130mW/sr @ 1A | |
Wavelength | 945nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.78000 | kr.19.78 |
| 10 | kr.14.37900 | kr.143.79 |
| 100 | kr.11.18570 | kr.1,118.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.78136 | kr.4,890.68 |
| 1.000 | kr.9.32411 | kr.9,324.11 |
| 1.500 | kr.9.08987 | kr.13,634.80 |
| 2.500 | kr.8.82551 | kr.22,063.77 |
| 3.500 | kr.8.66834 | kr.30,339.19 |
| 5.000 | kr.8.51520 | kr.42,576.00 |
| Unit Price without VAT: | kr.19.78000 |
|---|---|
| Unit Price with VAT: | kr.24.72500 |

