Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

H-3000L | |
|---|---|
DigiKey Part Number | 404-1104-ND |
Manufacturer | |
Manufacturer Product Number | H-3000L |
Description | LED RED CLEAR 5MM ROUND T/H |
Customer Reference | |
Detailed Description | Red 647nm LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 1.8V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 10° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 660nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 10.70mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 151053RS03000 | Würth Elektronik | 4.335 | 732-5021-ND | kr.1.46000 | Similar |
| 383-2SDRC/S530-A4 | Everlight Electronics Co Ltd | 0 | 1080-383-2SDRC/S530-A4-ND | kr.0.69711 | Similar |
| 383-2SURC/S400-A6 | Everlight Electronics Co Ltd | 1.403 | 383-2SURC/S400-A6-ND | kr.3.68000 | Similar |
| 383-2SURC/S530-A3 | Everlight Electronics Co Ltd | 0 | 383-2SURC/S530-A3-ND | kr.0.79026 | Similar |
| 383-2SURC/S530-A6 | Everlight Electronics Co Ltd | 0 | 1080-383-2SURC/S530-A6-ND | kr.0.86507 | Similar |






