FY1112H-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Stanley Electric Co
In Stock: 225
Unit Price: kr.1.97000
Datasheet

Similar


Broadcom Limited
In Stock: 21.822
Unit Price: kr.3.23000
Datasheet
Yellow 590nm LED Indication - Discrete 1.9V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FY1112H-TR

DigiKey Part Number
404-1025-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FY1112H-TR
Description
LED YELLOW DIFFUSED 2125 SMD
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 1.9V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.20mm x 1.25mm
Mfr
Voltage - Forward (Vf) (Typ)
1.9V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
148°, 145°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
592nm
Lens Color
White
Package / Case
0805 (2012 Metric)
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.90mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VFHY1112H-3BY2D-TRStanley Electric Co225404-1316-1-NDkr.1.97000Similar
HSML-C170Broadcom Limited21.822516-3237-1-NDkr.3.23000Similar
Obsolete
This product is no longer manufactured. View Substitutes