
BRPY1201W-TR | |
|---|---|
DigiKey Part Number | 404-1078-2-ND - Tape & Reel (TR) 404-1078-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BRPY1201W-TR |
Description | LED GREEN/RED CLEAR SMD |
Customer Reference | |
Detailed Description | Green, Red 572nm Green, 647nm Red LED Indication - Discrete 2.1V Green, 1.7V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 1.7V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Series | Viewing Angle 156°, 149° Green, 160°, 150° Red |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 570nm Green, 660nm Red |
Configuration Independent | Package / Case 4-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.50mm W |
Millicandela Rating | Height (Max) 1.90mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.50mm x 2.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRD1204W-TR | Stanley Electric Co | 40.440 | 404-1265-1-ND | kr.1.78000 | MFR Recommended |
| HSMF-C155 | Broadcom Limited | 76.268 | 516-1456-1-ND | kr.3.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.49200 | kr.24.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.04024 | kr.2,600.60 |
| 5.000 | kr.0.97088 | kr.4,854.40 |
| 12.500 | kr.0.93621 | kr.11,702.62 |
| 25.000 | kr.0.92234 | kr.23,058.50 |
| 62.500 | kr.0.88420 | kr.55,262.50 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

