Similar
Similar

BR1111R-TR | |
|---|---|
DigiKey Part Number | 404-1054-2-ND - Tape & Reel (TR) 404-1054-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BR1111R-TR |
Description | LED RED DIFF 3216 SMD BOTTOM ENT |
Customer Reference | |
Detailed Description | Red 647nm LED Indication - Discrete 1.7V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.7V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 149°, 151° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 660nm |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.30mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.40mm x 1.60mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTST-C230CKT | LITEON | 57.530 | 160-1186-1-ND | kr.1.39000 | Similar |
| SML-811UTT86 | Rohm Semiconductor | 5.439 | 846-SML-811UTT86CT-ND | kr.3.49000 | Similar |



