

SHV12-1A85-78L3K | |
---|---|
DigiKey Part Number | 374-1413-5-ND |
Manufacturer | |
Manufacturer Product Number | SHV12-1A85-78L3K |
Description | RELAY REED SPST 1A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 1.1 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -40°C ~ 100°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.69.95000 | kr.69.95 |
24 | kr.59.60250 | kr.1,430.46 |
48 | kr.57.55875 | kr.2,762.82 |
72 | kr.56.39556 | kr.4,060.48 |
120 | kr.54.96158 | kr.6,595.39 |
264 | kr.52.81867 | kr.13,944.13 |
504 | kr.51.12254 | kr.25,765.76 |
1.008 | kr.49.36413 | kr.49,759.04 |
Unit Price without VAT: | kr.69.95000 |
---|---|
Unit Price with VAT: | kr.87.43750 |