
ORD 213/10-15 AT | |
|---|---|
DigiKey Part Number | 374-1085-ND |
Manufacturer | |
Manufacturer Product Number | ORD 213/10-15 AT |
Description | SWITCH REED SPST-NO 100MA 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 1VA 100mA (AC/DC) 24 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 100mA (AC/DC) | |
Voltage - Switching AC | 24 V | |
Voltage - Switching DC | 24 V | |
Power - Rated | 1VA | |
Operate Time | 0.3 ms | |
Release Time | 0.05 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.409" (35.80mm) | |
Size - Body | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | |
Height Above Board | - | |
Operating Temperature | - | |
Capacitance | 0.4 pF | |
Current - Carry | 300mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.7.48100 | kr.74.81 |
| 25 | kr.6.95120 | kr.173.78 |
| 100 | kr.6.19350 | kr.619.35 |
| 250 | kr.5.74000 | kr.1,435.00 |
| 500 | kr.5.42730 | kr.2,713.65 |
| 1.000 | kr.5.14231 | kr.5,142.31 |
| 3.000 | kr.4.74832 | kr.14,244.96 |
| 5.000 | kr.4.58858 | kr.22,942.90 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |


