Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 20W 1A (AC/DC) 200 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSK-1A35-1015

DigiKey Part Number
374-1076-ND
Manufacturer
Manufacturer Product Number
KSK-1A35-1015
Description
SWITCH REED SPST-NO 1A 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 20W 1A (AC/DC) 200 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
10 ~ 15AT
Release Range
-
Current - Switching
1A (AC/DC)
Voltage - Switching AC
200 V
Voltage - Switching DC
200 V
Power - Rated
20W
Operate Time
0.5 ms
Release Time
0.1 ms
Mounting Type
Surface Mount
Termination Style
Axial, Flat
Length - Overall
1.358" (34.50mm)
Size - Body
0.413" L x 0.087" W x 0.077" H (10.50mm x 2.20mm x 1.95mm)
Height Above Board
-
Operating Temperature
-40°C ~ 130°C
Capacitance
0.3 pF
Current - Carry
1.25A (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.6.22600kr.62.26
25kr.5.78480kr.144.62
100kr.5.15570kr.515.57
250kr.4.77680kr.1,194.20
500kr.4.51458kr.2,257.29
1.000kr.4.27494kr.4,274.94
2.500kr.3.99364kr.9,984.10
5.000kr.3.80726kr.19,036.30
Manufacturers Standard Package
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250