
LS03/DL-1A85-PP-500W | |
|---|---|
DigiKey Part Number | LS03/DL-1A85-PP-500W-ND |
Manufacturer | |
Manufacturer Product Number | LS03/DL-1A85-PP-500W |
Description | SENSOR LEVEL SWITCH SINGLE FLOAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NO Output Panel Mount, M16x2 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NO | |
Current | 1 A | |
Switch Actuation Level | - | |
Mounting Type | Panel Mount, M16x2 Thread | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -20°C ~ 80°C | |
Voltage Rating | 400V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.99.18708 | kr.24,796.77 |
| Unit Price without VAT: | kr.99.18708 |
|---|---|
| Unit Price with VAT: | kr.123.98385 |

