
KSK-1A80-1520 | |
|---|---|
DigiKey Part Number | 374-1315-ND |
Manufacturer | |
Manufacturer Product Number | KSK-1A80-1520 |
Description | SWITCH REED SPST-NO 500MA 170V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 170 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 170 V | |
Voltage - Switching DC | 170 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 0.1 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.409" (35.80mm) | |
Size - Body | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.2 pF | |
Current - Carry | 500mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.58000 | kr.11.58 |
| 10 | kr.10.08600 | kr.100.86 |
| 25 | kr.9.54120 | kr.238.53 |
| 100 | kr.8.76220 | kr.876.22 |
| 250 | kr.8.27752 | kr.2,069.38 |
| 500 | kr.7.92602 | kr.3,963.01 |
| 1.000 | kr.7.58778 | kr.7,587.78 |
| 3.000 | kr.7.07817 | kr.21,234.51 |
| 5.000 | kr.6.85206 | kr.34,260.30 |
| Unit Price without VAT: | kr.11.58000 |
|---|---|
| Unit Price with VAT: | kr.14.47500 |

