Liquid Level Sensor Switch (Single Float) SPST-NC Output Male 3/4" (19.05mm) NPT and Schedule 40 PVC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPS-L

DigiKey Part Number
374-1353-ND
Manufacturer
Manufacturer Product Number
FPS-L
Description
SENSOR LEVEL LIQ SWITCH SPST/NC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NC Output Male 3/4" (19.05mm) NPT and Schedule 40 PVC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Switch (Single Float)
Output Configuration
SPST-NC
Switch Actuation Level
-
Mounting Type
Male 3/4" (19.05mm) NPT and Schedule 40 PVC
Material - Housing & Prism
-
Operating Temperature
-
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
120kr.77.45633kr.9,294.76
Unit Price without VAT:kr.77.45633
Unit Price with VAT:kr.96.82041