Telecom Relay SPST-NO (1 Form A) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay SPST-NO (1 Form A) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DIL-CL-1A81-9-13M

DigiKey Part Number
374-1293-ND
Manufacturer
Manufacturer Product Number
DIL-CL-1A81-9-13M
Description
RELAY TELECOM SPST 250MA
Customer Reference
Detailed Description
Telecom Relay SPST-NO (1 Form A) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
-
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
250 mA
Switching Voltage
110VAC, 110VDC - Max
Load - Max Switching
-
Coil Current
357 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
0.5 ms
Release Time
0.1 ms
Operating Temperature
-20°C ~ 70°C
Contact Material
-
Approval Agency
-
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
9 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.