


CRR05-1B | |
|---|---|
DigiKey Part Number | 374-1307-2-ND - Tape & Reel (TR) 374-1307-1-ND - Cut Tape (CT) 374-1307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRR05-1B |
Description | RELAY REED SPST-NC 500MA 5V |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 5VDC Coil Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 170VAC, 170VDC - Max | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.75 VDC | |
Operate Time | 0.6 ms | |
Release Time | 0.05 ms | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | - | |
Coil Resistance | 150 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.70000 | kr.66.70 |
| 10 | kr.59.39900 | kr.593.99 |
| 25 | kr.56.72280 | kr.1,418.07 |
| 50 | kr.54.77760 | kr.2,738.88 |
| 100 | kr.52.89720 | kr.5,289.72 |
| 250 | kr.50.50848 | kr.12,627.12 |
| 500 | kr.48.77222 | kr.24,386.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.47.09460 | kr.47,094.60 |
| Unit Price without VAT: | kr.66.70000 |
|---|---|
| Unit Price with VAT: | kr.83.37500 |


