
525-03-0-I | |
|---|---|
DigiKey Part Number | 374-1383-ND |
Manufacturer | |
Manufacturer Product Number | 525-03-0-I |
Description | OPTOISOLATOR 4KV 1CH TRANS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 4000VDC 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4000VDC | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 5.5µs, 4.2µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 32V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | - | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.92000 | kr.81.92 |
| 10 | kr.72.95000 | kr.729.50 |
| 25 | kr.69.66000 | kr.1,741.50 |
| 50 | kr.67.26960 | kr.3,363.48 |
| 200 | kr.62.72850 | kr.12,545.70 |
| 400 | kr.60.57195 | kr.24,228.78 |
| 600 | kr.59.34430 | kr.35,606.58 |
| 1.000 | kr.57.83257 | kr.57,832.57 |
| Unit Price without VAT: | kr.81.92000 |
|---|---|
| Unit Price with VAT: | kr.102.40000 |

