Similar

SB-06002 | |
|---|---|
DigiKey Part Number | 452-1177-ND |
Manufacturer | |
Manufacturer Product Number | SB-06002 |
Description | UPS 230V 600VA/360W 4 OUTLETS |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 600VA / 360W 230V |
Datasheet | Datasheet |
Category | Form Tower |
Manufacturer Staco Energy Products Company | Power - Rated 600VA / 360W |
Series | AC Outlets 4 (UPS) |
Packaging Bulk | Backup Time - Max Load 2 minutes |
Part Status Obsolete | Voltage - Output 230V |
Type Line Interactive (Input Regulation) | Size / Dimension 11.811" L x 3.976" W (300.00mm x 101.00mm) |
Applications Desktop, Home Theater | Height 5.591" (142.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OMNIVSINT800 | Eaton Tripp Lite | 48 | TL438-ND | kr.2,115.91000 | Similar |


