SB-06001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton Tripp Lite
In Stock: 0
Unit Price: kr.4,161.32000
Datasheet
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 600VA / 360W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB-06001

DigiKey Part Number
452-1172-ND
Manufacturer
Manufacturer Product Number
SB-06001
Description
UPS 120V 600VA/360W 6 OUTLETS
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 600VA / 360W 120V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form
Tower
Manufacturer
Staco Energy Products Company
Power - Rated
600VA / 360W
Series
AC Outlets
6 (UPS)
Packaging
Bulk
Backup Time - Max Load
2 minutes
Part Status
Obsolete
Voltage - Output
120V
Type
Line Interactive (Input Regulation)
Size / Dimension
11.800" L x 4.000" W (299.72mm x 101.60mm)
Applications
Desktop, Home Theater
Height
5.600" (142.24mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OMNI750ISOEaton Tripp Lite0OMNI750ISO-NDkr.4,161.32000Similar
Obsolete
This product is no longer manufactured. View Substitutes