Image for L501B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L501B

DigiKey Part Number
452-1191-ND
Manufacturer
Manufacturer Product Number
L501B
Description
VAR XFMR 140VAC 4.5A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
140VAC Receptacle Output 4.5A (0.63kVA) Constant Current Variable Transformer Input Plug, 6' Cord
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Receptacle
Manufacturer
Staco Energy Products Company
Voltage - Output
140VAC
Series
Voltage - Supply
120VAC
Packaging
Bulk
Input Type
Plug, 6' Cord
Part Status
Active
Constant Current Load - Max
4.5A (0.63kVA)
Type
Bench
Size
5.370" L x 5.620" W x 7.750" H (136.40mm x 142.75mm x 196.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5,896.20000kr.5,896.20
Manufacturers Standard Package
Unit Price without VAT:kr.5,896.20000
Unit Price with VAT:kr.7,370.25000