
6020-2P | |
|---|---|
DigiKey Part Number | 6020-2P-ND |
Manufacturer | |
Manufacturer Product Number | 6020-2P |
Description | VAR XFMR 240/280VAC 70A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 240VAC, 280VAC Terminals Output 70A (19.6kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 240VAC, 280VAC | |
Voltage - Supply | 120VAC, 240VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 70A (19.6kVA) | |
Size | 17.500" L x 13.880" W x 13.560" H (444.50mm x 352.55mm x 344.42mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38,377.56000 | kr.38,377.56 |
| Unit Price without VAT: | kr.38,377.56000 |
|---|---|
| Unit Price with VAT: | kr.47,971.95000 |




