Image for 5011-2D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5011-2D

DigiKey Part Number
5011-2D-ND
Manufacturer
Manufacturer Product Number
5011-2D
Description
VAR XFMR 140VAC 50A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
140VAC Terminals Output 50A (12.1kVA) Constant Current Variable Transformer Input Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Output
140VAC
Manufacturer
Staco Energy Products Company
Voltage - Supply
120VAC
Series
Input Type
Terminals
Packaging
Bulk
Constant Current Load - Max
50A (12.1kVA)
Part Status
Active
Size
15.880" L x 13.880" W x 13.560" H (403.35mm x 352.55mm x 344.42mm)
Type
Panel Mount
Base Product Number
Output Type
Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.37,089.06000kr.37,089.06
Manufacturers Standard Package
Unit Price without VAT:kr.37,089.06000
Unit Price with VAT:kr.46,361.32500