
3PN2520B | |
|---|---|
DigiKey Part Number | 452-1189-ND |
Manufacturer | |
Manufacturer Product Number | 3PN2520B |
Description | VAR XFMR 280VAC 10A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 280VAC Receptacle Output 10A (2.8kVA) Constant Current Variable Transformer Input Plug, 6' Cord |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench | |
Output Type | Receptacle | |
Voltage - Output | 280VAC | |
Voltage - Supply | 240VAC | |
Input Type | Plug, 6' Cord | |
Constant Current Load - Max | 10A (2.8kVA) | |
Size | 10.850" L x 7.950" W x 6.310" H (275.59mm x 201.93mm x 160.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12,008.00000 | kr.12,008.00 |
| Unit Price without VAT: | kr.12,008.00000 |
|---|---|
| Unit Price with VAT: | kr.15,010.00000 |



