
30M6020E-10PS | |
|---|---|
DigiKey Part Number | 30M6020E-10PS-ND |
Manufacturer | |
Manufacturer Product Number | 30M6020E-10PS |
Description | VAR XFMR 480/560VAC 175A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 480VAC, 560VAC Terminals Output 175A (98kVA) Constant Current Variable Transformer Input Terminals |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 480VAC, 560VAC | |
Voltage - Supply | 240VAC, 480VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 175A (98kVA) | |
Size | 17.500" L x 28.120" W x 42.250" H (444.50mm x 714.25mm x 1073.15mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.180,352.26000 | kr.180,352.26 |
| Unit Price without VAT: | kr.180,352.26000 |
|---|---|
| Unit Price with VAT: | kr.225,440.32500 |

