
30M6020-12Y | |
---|---|
DigiKey Part Number | 30M6020-12Y-ND |
Manufacturer | |
Manufacturer Product Number | 30M6020-12Y |
Description | VAR XFMR 480/560VAC 140A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 480VAC, 560VAC Terminals Output 140A (135.6kVA) Constant Current Variable Transformer Input Terminals |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 480VAC, 560VAC | |
Voltage - Supply | 240VAC, 480VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 140A (135.6kVA) | |
Size | 17.500" L x 36.380" W x 42.380" H (444.50mm x 924.05mm x 1076.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.194,433.28000 | kr.194,433.28 |
Unit Price without VAT: | kr.194,433.28000 |
---|---|
Unit Price with VAT: | kr.243,041.60000 |