
1210BCT-3 | |
---|---|
DigiKey Part Number | 1210BCT-3-ND |
Manufacturer | |
Manufacturer Product Number | 1210BCT-3 |
Description | VAR XFMR 240VAC 12A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 240VAC Terminals Output 12A (4.96kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 240VAC | |
Voltage - Supply | 240VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 12A (4.96kVA) | |
Size | 6.880" L x 6.000" W x 14.880" H (174.75mm x 152.40mm x 377.95mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13,760.06000 | kr.13,760.06 |
Unit Price without VAT: | kr.13,760.06000 |
---|---|
Unit Price with VAT: | kr.17,200.07500 |