
1210BCT-2 | |
|---|---|
DigiKey Part Number | 1210BCT-2-ND |
Manufacturer | |
Manufacturer Product Number | 1210BCT-2 |
Description | VAR XFMR 120/240VAC 12A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 120VAC, 240VAC Terminals Output 12A (2.88kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 120VAC, 240VAC | |
Voltage - Supply | 120VAC, 240VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 12A (2.88kVA) | |
Size | 6.880" L x 6.000" W x 10.030" H (174.75mm x 152.40mm x 254.76mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10,578.06000 | kr.10,578.06 |
| Unit Price without VAT: | kr.10,578.06000 |
|---|---|
| Unit Price with VAT: | kr.13,222.57500 |


