
1210B-3 | |
|---|---|
DigiKey Part Number | 1210B-3-ND |
Manufacturer | |
Manufacturer Product Number | 1210B-3 |
Description | VAR XFMR 240VAC 12A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 240VAC Terminals Output 12A (4.96kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 240VAC | |
Voltage - Supply | 240VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 12A (4.96kVA) | |
Size | 6.140" L x 6.000" W x 14.590" H (155.96mm x 152.40mm x 370.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10,771.50000 | kr.10,771.50 |
| Unit Price without VAT: | kr.10,771.50000 |
|---|---|
| Unit Price with VAT: | kr.13,464.37500 |


