
ZVL30K20B | |
|---|---|
DigiKey Part Number | 738-ZVL30K20B-ND |
Manufacturer | |
Manufacturer Product Number | ZVL30K20B |
Description | VARISTOR 47V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 2 kA | |
Energy | 25.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3870 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.93022 | kr.1,930.22 |
| Unit Price without VAT: | kr.1.93022 |
|---|---|
| Unit Price with VAT: | kr.2.41278 |


