
ZVL25K20B | |
|---|---|
DigiKey Part Number | 738-ZVL25K20B-ND |
Manufacturer | |
Manufacturer Product Number | ZVL25K20B |
Description | VARISTOR 39V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 2 kA | |
Energy | 22.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4670 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.00796 | kr.1,003.98 |
| Unit Price without VAT: | kr.2.00796 |
|---|---|
| Unit Price with VAT: | kr.2.50995 |


