
ZVL25K07T | |
|---|---|
DigiKey Part Number | 738-ZVL25K07T-ND |
Manufacturer | |
Manufacturer Product Number | ZVL25K07T |
Description | VARISTOR 39V 250A DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 250 A | |
Energy | 1.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 790 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.88149 | kr.13,222.35 |
| Unit Price without VAT: | kr.0.88149 |
|---|---|
| Unit Price with VAT: | kr.1.10186 |


