
ZV50K2220T801N | |
|---|---|
DigiKey Part Number | ZV50K2220T801NTR-ND - Tape & Reel (TR) ZV50K2220T801NCT-ND - Cut Tape (CT) ZV50K2220T801NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV50K2220T801N |
Description | VARISTOR 82V 800A 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 V 800 A Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 800 A | |
Energy | 5.8J | |
Number of Circuits | 1 | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.97000 | kr.7.97 |
| 10 | kr.5.80000 | kr.58.00 |
| 25 | kr.5.24960 | kr.131.24 |
| 100 | kr.4.64440 | kr.464.44 |
| 250 | kr.4.35592 | kr.1,088.98 |
| 500 | kr.4.23030 | kr.2,115.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.03875 | kr.4,038.75 |
| 2.000 | kr.3.92089 | kr.7,841.78 |
| 3.000 | kr.3.86188 | kr.11,585.64 |
| 5.000 | kr.3.79648 | kr.18,982.40 |
| 7.000 | kr.3.75824 | kr.26,307.68 |
| 10.000 | kr.3.72150 | kr.37,215.00 |
| Unit Price without VAT: | kr.7.97000 |
|---|---|
| Unit Price with VAT: | kr.9.96250 |

