WW5JT5R10 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.2.66614
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.4.47040
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.2.71243
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 230
Unit Price: kr.15.17000
5.1 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW5JT5R10

DigiKey Part Number
WW5JT5R10TR-ND - Tape & Reel (TR)
WW5JT5R10CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WW5JT5R10
Description
RES 5.1 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WW5JT5R10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.10000kr.8.10
10kr.5.31100kr.53.11
25kr.4.55240kr.113.81
50kr.4.07660kr.203.83
100kr.3.67150kr.367.15
250kr.3.22684kr.806.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.94880kr.1,474.40
1.000kr.2.40353kr.2,403.53
1.500kr.2.31574kr.3,473.61
2.500kr.2.30608kr.5,765.20
3.500kr.2.21219kr.7,742.66
5.000kr.2.20203kr.11,010.15
6.000kr.2.12179kr.12,730.74
12.000kr.2.11468kr.25,376.16
Manufacturers Standard Package
Unit Price without VAT:kr.8.10000
Unit Price with VAT:kr.10.12500