
WW5JT20R0 | |
|---|---|
DigiKey Part Number | 738-WW5JT20R0TR-ND - Tape & Reel (TR) 738-WW5JT20R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW5JT20R0 |
Description | RES 20 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW5JT20R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.10000 | kr.8.10 |
| 10 | kr.5.31100 | kr.53.11 |
| 25 | kr.4.55240 | kr.113.81 |
| 50 | kr.4.07660 | kr.203.83 |
| 100 | kr.3.67150 | kr.367.15 |
| 250 | kr.3.22684 | kr.806.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.94880 | kr.1,474.40 |
| 1.000 | kr.2.28201 | kr.2,282.01 |
| 1.500 | kr.2.24489 | kr.3,367.33 |
| 2.500 | kr.2.23615 | kr.5,590.38 |
| 3.500 | kr.2.19226 | kr.7,672.91 |
| 5.000 | kr.2.17881 | kr.10,894.05 |
| 6.000 | kr.2.12179 | kr.12,730.74 |
| 12.000 | kr.2.11468 | kr.25,376.16 |
| Unit Price without VAT: | kr.8.10000 |
|---|---|
| Unit Price with VAT: | kr.10.12500 |

