10 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW5JT10R0

DigiKey Part Number
738-WW5JT10R0TR-ND - Tape & Reel (TR)
738-WW5JT10R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WW5JT10R0
Description
RES 10 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WW5JT10R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.10000kr.8.10
10kr.5.31100kr.53.11
25kr.4.55240kr.113.81
50kr.4.07660kr.203.83
100kr.3.67150kr.367.15
250kr.3.22684kr.806.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.94880kr.1,474.40
1.000kr.2.32252kr.2,322.52
1.500kr.2.27528kr.3,412.92
2.500kr.2.26614kr.5,665.35
3.500kr.2.21219kr.7,742.66
Manufacturers Standard Package
Unit Price without VAT:kr.8.10000
Unit Price with VAT:kr.10.12500